Texas Instruments TMP117EVM Digital Temperature Sensor (EVM)
Texas Instruments TMP117EVM Digital Temperature Sensor Evaluation Module (EVM) provides the user with a simple way to get started with the TMP117. The evaluation module and GUI are designed to provide the user with a quick setup to evaluate the TMP117 and gain familiarity with the device down to the bit-by-bit register level. The evaluation module also features a perforated break-out portion, which allows the user to separate the TMP117 and still utilize the MSP430 and GUI to interact with and configure the device.Features
- Provides GUI for simple and fast setup
- Perforated PCB allows the sensor to be placed in the user’s system
- Provides best temperature accuracy measurement with 0.0078125°C resolution (16-bit)
- Example of PCB layout for fast thermal response time
- GUI runs online or through a desktop installation
- Supports many platforms (web, Windows, Linux, OS X)
Kit Contents
- TMP117EVM Evaluation module
- USB Cable
Additional Resources
Đã phát hành: 2018-10-31
| Đã cập nhật: 2023-10-30