Texas Instruments TMP451EVM Remote Temperature Sensor EVM

Texas Instruments TMP451EVM Remote Temperature Sensor Evaluation Module (EVM) is an evaluation module used to evaluate the TMP451, a 1.8V remote temperature sensor fully. The TMP451 has the capability of measuring remote temperatures and on-chip temperatures. The TMP451 is an integrated circuit that provides 1˚C accuracy temperature measurement with ALERT and THERM functions. It is suitable for mobile and low-cost applications. The Texas Instruments TMP451EVM consists of two printed circuit boards (PCBs). One board (USB_DIG_Platform) generates the digital signals required to communicate with the TMP451. The second PCB (TMP451_Test_Board) contains the TMP451 and support and configuration circuitry.

Features

  • Enables complete evaluation of TMP451
  • Programmable non-ideality factor
  • Series resistance cancellation
  • 12-bit resolution
Đã phát hành: 2019-08-26 | Đã cập nhật: 2023-10-31