Texas Instruments TMP9A00-EP-EVM Sensor Evaluation Module (EVM)

Texas Instruments TMP9A00-EP-EVM Sensor Evaluation Module (EVM) allows users to evaluate the performance of the TMP9A00-EP analog temperature sensor. The evaluation module uses a USB interface for control and data logging and has an onboard MSP430F5528 microcontroller that connects the host computer and the analog interface of the Texas Instruments TMP9A00-EP device. The sensor may be separated from the main section of the board to allow the TMP9A00-EP to be remotely located from the host.

Features

  • Provides GUI for easy setup
  • Perforated PCB allows for placement flexibility
  • The software runs online or through offline installation
Đã phát hành: 2021-01-15 | Đã cập nhật: 2025-03-05