Texas Instruments TMUX1108 Low-Leakage Precision Multiplexer
Texas Instruments TMUX1108 Low-Leakage Precision Multiplexer (MUX) offers a single-channel, 8:1 configuration. A wide operating supply of 1.08V to 5.5V allows use in various applications, from medical equipment to industrial systems. The device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. All logic inputs have 1.8V logic-compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range. Fail-Safe Logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage.The Texas Instruments TMUX1108 is part of the precision switches and multiplexers family of devices. These devices have very low on and off leakage currents and low charge injection, allowing them to be used in high-precision measurement applications. The low supply current of 8nA and small package options enable use in portable applications.
Features
- ±2.5V, 1.08V to 5.5V wide supply range
- 3pA low leakage current
- 1pC low charge injection
- 2.5Ω low on-resistance
- -40°C to +125°C operating temperature
- 1.8V logic compatible
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching action
- 2000V ESD protection HBM
Applications
- Ultrasound scanners
- Patient monitoring and diagnostics
- Optical networking
- Optical test equipment
- Remote radio unit
- ATE test equipment
- Factory automation and industrial process controls
- Programmable Logic Controllers (PLC)
- Analog input modules
- Digital multimeters
- Battery monitoring systems
Functional Block Diagram
Đã phát hành: 2019-01-02
| Đã cập nhật: 2023-11-02