Texas Instruments TMUX722x 1:1 (SPST) 2-Channel Precision Switches

Texas Instrument TMUX722x 1:1 (SPST) 2-Channel Precision Switches are complementary metal-oxide semiconductor (CMOS) switches with latch-up immunity in a dual channel, 1:1 (SPST) configuration. These devices work with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX722x supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

The TMUX722x can be enabled or disabled by controlling the SEL pins and turning on signal path 1 (S1 to D1) or signal path 2 (S2 to D2). All logic control inputs support logic levels from 1.8V to VDD, allowing for both TTL and CMOS logic compatibility when operating in the valid supply voltage range. Fail-safe logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage.

The Texas Instruments TMUX72xx family provides latch-up immunity, preventing undesirable high current events between parasitic structures within the device typically caused by overvoltage events. A latch-up condition typically continues until the power supply rails are turned off and can lead to device failure. The latch-up immunity feature allows the TMUX72xx family of switches and multiplexers to be used in harsh environments.

Features

  • Latch-up immune
  • ±4.5V to ±22V Dual supply range
  • 4.5V to 44V Single supply range
  • 2.1Ω Low on-resistance
  • -40°C to +125°C Operating temperature
  • 1.8V Logic compatible
  • Integrated pull-down resistor on logic pins
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional operation

Applications

  • Optical networking
  • Optical test equipment
  • HVAC controller
  • Ultrasound scanners
  • Active oscilloscope probes
  • Factory automation and industrial controls
  • Programmable logic controllers (PLC)
  • Analog input modules
  • Semiconductor test
  • Patient monitoring and diagnostics
  • Wired networking
  • Data acquisition systems

Functional Block Diagram

Block Diagram - Texas Instruments TMUX722x 1:1 (SPST) 2-Channel Precision Switches
Đã phát hành: 2024-01-24 | Đã cập nhật: 2024-06-12