Texas Instruments TMUX7308F/TMUX7309F Analog Multiplexers

Texas Instruments TMUX7308F/TMUX7309F Analog Multiplexers are complementary metal-oxide semiconductor (CMOS) analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The devices work well with a single supply (8V to 44V), dual supplies (±5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The overvoltage protection is available in powered and powered-off conditions, making the TMUX7308F and TMUX7309F devices suitable for applications where power supply sequencing is not precisely controlled.

The device blocks fault voltage up to +60V or –60V relative to ground in both powered and powered-off conditions. When no power supplies are present, the switch channels remain in the OFF state regardless of switch input conditions and logic control status. Under normal operation conditions, if the analog input signal level on any Sx pin exceeds the supply voltage (VDD or VSS) by a threshold voltage (VT), the channel turns OFF, and the Sx pin becomes high impedance. When the fault channel is selected, the drain pin (D or Dx) is pulled to the exceeded supply (VDD or VSS).

Low capacitance, integrated fault protection, and low charge injection enable the TMUX7308F and TMUX7309F devices to be used in front-end data acquisition applications where high performance and high robustness are critical. The Texas Instruments TMUX7308F/TMUX7309F are available in a standard TSSOP package and a smaller WQFN package (ideal if PCB space is limited).

Features

  • Wide supply range
    • ±5V to ±22V dual supply
    • 8V to 44V single supply
  • Integrated fault protection
    • Overvoltage protection, source to supplies or source to drain to ±85V
    • Overvoltage protection of ±60V
    • Powered-off protection of ±60V
    • Non-fault channels continue to operate
    • Known state without logic inputs present
    • Output clamped to the supply in an overvoltage condition
  • Latch-up immune
  • 1.8V Logic capable
  • Fail-safe logic of up to 44V independent of supply
  • Integrated pull-down resistor on logic pins
  • Break-before-make switching
  • Industry-standard TSSOP and smaller WQFN packages

Applications

  • Factory automation and control
  • Programmable logic controllers (PLC)
  • Analog input modules
  • Semiconductor test equipment
  • Battery test equipment
  • A servo drive control module
  • Data acquisition systems (DAQ)

Functional Block Diagram

Block Diagram - Texas Instruments TMUX7308F/TMUX7309F Analog Multiplexers
Đã phát hành: 2023-09-08 | Đã cập nhật: 2025-03-14