Texas Instruments TMUX741xF SPST Four-Channel Switches

Texas Instruments TMUX741xF SPST Four-Channel Switches are complementary metal-oxide semiconductor (CMOS) analog switches in 1:1 (SPST), 4-channel configurations. The devices work well with dual supplies (±5V to ±22V), a single supply (8V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The overvoltage protection is available in powered and powered-off conditions, making the TMUX741xF devices suitable for applications where power supply sequencing is not precisely controlled.

The devices block fault voltages up to +60V or −60V relative to ground in powered and powered-off conditions. When no power supplies are present, the switch channels remain in the OFF state regardless of switch input conditions, and any control signal present on the logic pins is ignored. If the signal path input voltage on any Sx pin exceeds the supply voltage (VDD or VSS) by a threshold voltage (VT), the channel turns OFF, and the Sx pin becomes high impedance. The drain pin (Dx) of a selected channel under a fault condition is floating. The Texas Instruments TMUX741xF devices provide an active-low interrupt flag (FF) to indicate if any source inputs are experiencing a fault condition to help system diagnostics.

Features

  • Wide supply voltage range
    • 8V to 44V Single supply
    • ±5V to ±22V Dual supply
  • Integrated fault protection
    • Overvoltage protection, source to supplies or source to drain: ±85V
    • ±60V Overvoltage protection
    • ±60V Powered-off protection
    • Interrupt flags to indicate fault status
    • Output open-circuited during fault
  • Latch-up immunity by device construction
  • 6kV human body model (HBM) ESD rating
  • 8.3Ω typical Low On-Resistance
  • 10mΩ typical Flat On-Resistance
  • 1.8V logic capable
  • Failsafe logic up to 44V independent of supply
  • Industry-standard TSSOP and smaller WQFN packages

Applications

  • Factory automation and control
  • Programmable logic controllers (PLC)
  • Analog input modules
  • Semiconductor test equipment
  • Battery test equipment
  • Servo drive control module
  • Data acquisition systems (DAQ)

Functional Block Diagram

Block Diagram - Texas Instruments TMUX741xF SPST Four-Channel Switches
Đã phát hành: 2022-01-31 | Đã cập nhật: 2022-12-22