Texas Instruments TMUXHS4446EVM Evaluation Module (EVM)

Texas Instruments TMUXHS4446EVM Evaluation Module (EVM) helps customers evaluate the TMUXHS4446 when applying Type-C Alternate Mode with data rates up to 10Gbps for a downstream facing port (host). This evaluation module also functions as a hardware reference design for TMUXHS4446 implementations. The printed circuit board (PCB) design and layout files illustrate the routing and placement rules for using the Texas Instruments TMUXHS4446 component.

Features

  • Micro B USB receptacle that connects to USB host system
  • A DisplayPort receptacle that connects to a DisplayPort-capable source
  • Standard 5V barrel jack receptacle
  • TPS65987D controller for power delivery and CC pin control

Kit Contents

  • TMUXHS4446EVM evaluation module
  • A Micro B USB receptacle that connects to USB host systems
  • A DisplayPort receptacle that connects to a DisplayPort-capable source
  • Standard 5V barrel jack receptacle
  • Headers for configuring various TDP2004 features

Applications

  • PC and notebooks
  • TV
  • Gaming
  • Home theater and entertainment
  • Smartphone
  • Tablets

Block Diagram

Block Diagram - Texas Instruments TMUXHS4446EVM Evaluation Module (EVM)
Đã phát hành: 2024-04-19 | Đã cập nhật: 2024-05-15