Texas Instruments TFP401/TFP401A DVI Receiver/Deserializers

Texas Instruments TFP401/TFP401A DVI Receiver/Deserializers are TI PanelBus™ flat-panel display products, part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401/401A finds applications in any design requiring a high-speed digital interface. The TFP401/TFP401A supports display resolutions up to 1080p and WUXGA in 24-bit true-color pixel format. The TFP401/401A offers design flexibility to drive one or two pixels per clock supports TFT or DSTN panels and provides an option for time-staggered pixel outputs for a reduced ground bounce.

PowerPAD advanced packaging technology results in best-of-class power dissipation, footprint, and ultra-low ground inductance. The TFP401/TFP401A combines PanelBus circuit innovation with TI’s advanced 0.18µm EPIC-5 CMOS process technology and TI PowerPAD package technology. This combined technology achieves a reliable, low-powered, low-noise, high-speed digital interface solution.

Features

  • Supports pixel rates up to 165MHz (including 1080p and WUXGA at 60Hz)
  • Digital Visual Interface (DVI) specification compliant
  • True-color, 24-bit/pixel, 16.7M colors at 1 or 2 pixels per clock
  • Laser trimmed internal termination resistors for optimum fixed impedance matching
  • Skew-tolerant up to one pixel-clock cycle
  • 4× oversampling
  • Reduced power consumption – 1.8V core operation with 3.3V I/Os and supplies
  • Reduced ground bounce using time-staggered pixel outputs
  • Low noise and good power dissipation using TI PowerPAD™ packaging
  • Advanced technology using TI 0.18µm EPIC-5 CMOS process
  • TFP401A incorporates HSYNC jitter immunity

Applications

  • High-definition TV
  • HD PC monitors
  • Digital video
  • HD projectors
  • DVI/HDMI receivers (HDMI video-only)

Functional Block Diagram

Block Diagram - Texas Instruments TFP401/TFP401A DVI Receiver/Deserializers
Đã phát hành: 2019-01-25 | Đã cập nhật: 2023-06-12