Texas Instruments TPD1E04U04 1-Channel ESD Protection Diodes
Texas Instruments TPD1E04U04 1-Channel ESD Protection Diodes are a unidirectional TVS ESD protection diode for HDMI 2.0 and USB 3.0 circuit protection. The TPD1E04U04 is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.5pF IO capacitance making it ideal for protecting high-speed interfaces up to 6Gbps such as HDMI 2.0 and USB 3.0. The low dynamic resistance and ultra-low clamping voltage ensure system-level protection against transient events for sensitive SoCs. The Texas Instruments TPD1E04U04 is offered in the industry standard 0402 and 0201 packages.Features
- IEC 61000-4-2 Level 4 ESD protection
- ±16kV contact discharge
- ±16kV air-gap discharge
- IEC 61000-4-4 EFT protection
- 80A (5/50ns)
- IEC 61000-4-5 surge protection
- 2.5A (8/20µs)
- 0.5pF (typ.), 0.65pF (max.) IO capacitance
- Ultra-low ESD clamping voltage
- 8.9V at 16A TLP
- –4.6V at –16A TLP
- Low RDYN
- 0.25Ω IO to GND
- 0.18Ω GND to IO
- DC breakdown voltage: 5V (minimum)
- Ultra-low leakage current: 10nA (maximum)
- Supports high-speed interfaces up to 6Gbps
- –40°C to +125°C industrial temperature range
- Offered in the industry standard 0201 (DPL) package and 0402 (DPY) package
Applications
- End equipment
- Set-Top boxes
- Laptops and desktops
- TV and monitors
- Mobile and tablets
- DVR and NVR
- Interfaces
- HDMI 2.0
- HDMI 1.4b
- USB 3.0
- DisplayPort 1.2
- PCI Express 3.0
Functional Block Diagram
Đã phát hành: 2016-08-22
| Đã cập nhật: 2022-03-11