Texas Instruments TPDxEUSB30 ESD Suppressors for USB 3.0 Interface

Texas Instruments TPD2EUSB30 / TPD2EUSB30A / TPD4EUSB30 ESD Suppressors for USB 3.0 Interface provide 2- (TPD2EUSB3.0 / TPD2EUSB30A) and 4-channel (TPD4EUSB30) ESD and surge protection solutions in space saving, flow-through packages. These TI devices are designed to protect sensitive components that are connected to ultra high-speed data and transmission lines. These devices also offer 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (lightning) specification. The monolithic silicon technology allows matching between the differential signal pairs. The differential 0.05pF capacitance ensures that the signal distortion due to added ESD clamp remains minimal at high-speed differential data transmission. TPD2EUSB30A offers low 4.5V DC break-down voltage. The low capacitance and break-down voltage, coupled low dynamic resistance, make TPD2EUSB30A a superior ESD / surge protection device for high-speed differential IOs based off ultra-low voltage process nodes.

Features

  • Supports USB 3.0 Data Rates (5 Gbps)
  • IEC 61000-4-2 ESD Protection (Level 4 Contact)
  • IEC 61000-4-5 Surge Protection
    • 5A (8/20µs)
  • Low Capacitance
    • DRT: 0.7pF (Typ)
    • DQA: 0.8pF (Typ)
  • Dynamic Resistance: 0.6Ω (Typ)
  • Space-Saving DRT, DQA Packages
  • Flow-Through Pin Mapping

Applications

  • Notebooks
  • Set-Top Boxes
  • DVD Players
  • Media Players
  • Portable Computers

Typical Circuits

Application Circuit Diagram - Texas Instruments TPDxEUSB30 ESD Suppressors for USB 3.0 Interface

TI Reference Designs Library

TI Reference Designs - Texas Instruments TPDxEUSB30 ESD Suppressors for USB 3.0 Interface
Đã phát hành: 2012-06-19 | Đã cập nhật: 2022-03-11