Texas Instruments TPS1HC100-Q1 Smart High-Side Switch
Texas Instruments TPS1HC100-Q1 Smart High-Side Switch is a fully protected high-side power switch, with integrated NMOS power FET and charge pump, targeted for the intelligent control of various loads. Accurate, current sense and programmable current limit features differentiate it from the market.Low logic high threshold, VIH, of 1.5V on the input pins allow the use of MCUs GPIO signals to 1.8V. High-accuracy current sensing provides a better real-time monitoring effect and more accurate diagnostics without further calibration. The external high-accuracy current limit allows setting the current limit value by application. The device improves the system's reliability by effectively clamping the inrush current under start-up or short-circuit conditions. The Texas Instruments TPS1HC100-Q1 device can be used as a high-side power switch for a wide variety of resistive, inductive, and capacitive loads, including low-wattage bulbs, LEDs, relays, solenoids, and heaters.
Features
- Single-channel smart high-side power switch for 12V automotive systems with full diagnostics
- Open-drain status output
- Current sense analog output
- Wide operating voltage 3V to 28V
- Low standby current, < 0.5µA at 85°C
- Operating junction temperature, –40 to 150°C
- 1.8V, 3.3V, and 5V logic compatible
- Fault sense voltage scaling for ADC protection
- Programmable current limit accuracy ±18% at 1.9A
- High-accuracy current sense, ±6% at 1A
- Protection
- Overload and short-circuit protection
- Inductive load negative voltage clamp
- Undervoltage Lockout (UVLO) protection
- Thermal shutdown and swing with self-recovery
- Loss of GND, loss of supply protection
- Reverse battery protection with external components
- Diagnostic
- On- and off-state output open-load and short-to-battery detection
- Overload and short to ground detection
- Thermal shutdown and swing detection
- Qualifications
- AEC-Q100 automotive-qualified for grade 1 temperature
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- Tested according to AECQ100-12 Grade A, 1 million times short-to-GND test
- Electrical transient disturbance immunity certification of ISO7637-2 and ISO16750-2
- 14-pin thermally-enhanced PWP package
Applications
- Automotive display module
- ADAS modules
- Seat comfort module
- HVAC control module
- Body control module
Functional Block Diagram
Đã phát hành: 2022-03-22
| Đã cập nhật: 2023-04-20