Texas Instruments TPS212x Power MUX Evaluation Modules (EVMs)

Texas Instruments TPS212x Power MUX Evaluation Modules (EVMs) enable evaluating the TPS212x family of Power MUX devices. Although both variants (TPS2121EVM-042 or TPS2120EVM-023) contain different jumpers and connectors, the modules will function almost identically. Both evaluation modules allow operation at different input voltages, although the resistors and jumpers are configured for operation at 3.3V, 5V, and 12V. The Texas Instruments TPS212x evaluation modules also allow multiple modes of operation. The evaluation modules automatically detect, select, and seamlessly transition between available inputs by configuring the jumpers.

Features

  • Adjustable overvoltage protection
  • Adjustable priority voltage input
  • Adjustable soft-start/input settling time
  • Seamless switchover between input sources

TPS2120EVM-042 Setup Diagram

Chart - Texas Instruments TPS212x Power MUX Evaluation Modules (EVMs)

TPS2121EVM-023 Setup Diagram

Chart - Texas Instruments TPS212x Power MUX Evaluation Modules (EVMs)
Đã phát hành: 2019-03-18 | Đã cập nhật: 2023-08-04