Texas Instruments TPS22968NEVM Dual Channel Load Switch EVMs
Texas Instruments TPS22968NEVM Dual Channel Load Switch Evaluation Modules (EVMs) are designed to evaluate the TPS22968N. The TSP22968N is a dual-channel load switch with an operating voltage range of 0.8V to 5.5V. Each channel is capable of handling a continuous current of 4A. The dual load switch device can be configured in either a dual switch configuration or a parallel switch configuration using the TPS22968N/Q1EVM evaluation module.Features
- External capacitors for configurable rise time
- Connection points to VIN, VOUT, VBIAS, ON pins as well as SENSE connections for accurate measurement of VIN and VOUT voltages
- High current connection terminals available for 4A maximum continuous switch current operation
- 0.8V to 5.5V VIN input voltage range
- 2.5V to 5.5V VBIAS voltage range
Đã phát hành: 2016-02-08
| Đã cập nhật: 2024-05-30