Texas Instruments TPS22991I Load Switch ICs
Texas Instruments TPS22991I Load Switch ICs are single-channel devices with low shutdown leakage that feature a low on-resistance RON, with a controlled slew rate. These load ICs hold an N-channel MOSFET that operates over an input voltage range of 1.0V to 5.5V and supports a maximum continuous current of 3A. The TPS22991I ICs are used for space-constrained, battery-powered applications, and the device is suitable due to its small size and low RON. These switch ICs operate at -55°C to 125°C temperature range. The TPS22991I switch ICs are available in a small, space-saving 0.85mm x 0.75mm, 0.4mm pitch, 4-pin UQFN package. These load switch ICs are ideal for PC and notebooks, wearables, Solid-State Drives (SSDs), and industrial PCs.Features
- Integrated single-channel load switch
- 1V to 5.5V input voltage range
- 2.7A maximum continuous switch current
- 28mΩ typical on-resistance RON
- IQ at 3.3V VIN = 6μA (typical), low quiescent current
- ISD at 3.3V VIN = 200nA (maximum), ultra-low shutdown current
- Thermal shutdown protection
- -55°C to 150°C junction temperature range
- Controlled slew rates:
- Version B, BN: rise time (tR) at 3.3V VIN = 141μs
- Version C, CN: rise time (tR) at 3.3V VIN = 662μs
- 150Ω Quick Output Discharge (QOD)
- UQFN package 0.85mm x 0.75mm, 0.4mm pitch
Applications
- PC and notebooks
- Wearables
- Solid State Drives (SSDs)
- Industrial PCs
Block Diagram
Typical Application
Đã phát hành: 2025-09-23
| Đã cập nhật: 2025-10-06