Texas Instruments TPS23882EVM-008 Evaluation Module

Texas Instruments TPS23882EVM-008 Evaluation Module is designed to evaluate the TPS23882 8-channel, IEEE802.3bt compliant PoE PSE Controller. The TPS23882EVM-008 Evaluation Module comprises a motherboard (BOOST-PSEMTHR8-097) and a daughterboard (TPS23882EVM-008) with one TPS23882 device.

The Texas Instruments TPS23882EVM-008 Evaluation Module provides a multi-port base platform interface for TPS23882EVM-008, MSP-EXP430FR5969 (LaunchPad™), and USB2ANY (USB Interface Adapter).

The full PoE Evaluation ecosystem includes the following:

•  TPS23882 evaluation system
•  BOOST-PSEMTHR8-097: Motherboard for IEEE802.3bt ready PoE PSE applications (sold separately)
•  TPS23882EVM-008: TPS23882 Daughter card for IEEE802.3bt ready PoE PSE applications (sold separately)
•  USB2ANY Interface adaptor: Used with TPS23882EVM GUI for I2C interaction with TPS23882EVM (BOOST-PSEMTHR8-097 and TPS23882EVM-008) (sold separately)
•  MSP-EXP430FR5969: MSP430 LaunchPad Development Kit used with Code Composer Studio for TPS23882EVM-008 firmware development (sold separately)
•  TPS23882 Power over Ethernet MSP430 reference code (available for download)

Features

  • 8 port PoE PSE system
  • Highly flexible system with configurable GUI and host interface
  • Low-cost solution
  • IEEE 802.3bt ready

Applications

  • Enterprise and SoHO switches and routers
  • Connected ceiling LED switches
  • PoE pass-through power modules
  • Network video recorders (NVRs)
  • Wireless backhaul and small-cell networking
Đã phát hành: 2019-10-17 | Đã cập nhật: 2024-01-04