Texas Instruments TPS24772EVM-685 Evaluation Module
Texas Instruments TPS24772EVM-685 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS24772 2.5V to 18V high-performance Hot-Swap controller. The Texas Instruments EVM contains header connectors for easy connection to external test and application circuitry. It also provides programmable FET SOA protections, dual default timer, analog current monitor, and programmable current limit and fast trip protection settings.Features
- 2.5V to 18V bus operation (30V abs max)
- Programmable FET SOA protection
- Dual fault timer (over-current/inrush)
- Analog current monitor (1% @2 5mV)
- Programmable current limit and fast trip protection settings
Đã phát hành: 2015-07-01
| Đã cập nhật: 2022-03-11