Texas Instruments TPS25730EVM Evaluation Module (EVM)
Texas Instruments TPS25730EVM Evaluation Module (EVM) is designed to evaluate TPS25730, a highly integrated stand-alone USB Type-C™ and Power Delivery (PD) controller optimized for sink-only applications. This evaluation module configures and tests the TPS25730 controller by utilizing four sets of switches for configuration and a terminal block for testing under load. The TPS25730EVM evaluation module allows users to develop various power profiles and debug existing systems.Features
- Up to 100W sink
- PD3.1 compatible for sink-only applications
- Fully configurable for sink-based USB Type-C and PD application
- No requirement for an external EEPROM or microcontroller
- Resistor configurable
- Minimum and maximum voltage configurable
- Operating and maximum current configurable
Block Diagram
Đã phát hành: 2024-01-22
| Đã cập nhật: 2025-01-09