Texas Instruments TPS2582x USB Source Controller & Power Switches

Texas Instruments TPS2582x USB Type-C™ 1.5A Source Controller and Integrated Power Switches determine when a USB sink is attached by monitoring the Type-C configuration channel (CC) lines. The TPS2582x applies power to VBUS and communicates the selectable VBUS current sourcing capability to the sink via the pass-through CC line when a sink is attached. The TPS2582x also applies VCONN power to the cable VCONN pin if the sink is attached with an electronically marked cable. The TPS2582x is for functions where VCONN is unnecessary, such as USB 2.0 and data-less charging implementations, as the TPS25821 does not apply VCONN power.

When nothing is attached, the device draws 1.0µA (typ) current capability. In an overcurrent or overtemperature condition the switch FAULT output signals. The POL output signals the polarity of the cable super-speed lines when a sink is attached and the SINK output signals.

Features

  • USB Type-CTM Rel. 1.3 compliant source controller
  • STD/1.5A current capability advertisement on CC lines
  • Connector attach/detach detection
  • Super speed polarity determination
  • VBUS and VCONN (TPS25820) application and discharge with internal fixed current limit
  • 1.0µA (typ) operating current with nothing attached to the Type-C connector
  • 64mΩ (typ) high-side OUT MOSFET
  • Meets USB current-limiting requirements
  • 1.7A OUT current limit with ±7% accuracy
  • Fast overcurrent response – 1.5µs (typical)
  • CC1 and CC2 ±8kV contact and ±15kV air discharge ESD rating (IEC-61000-4-2)

Block Diagram

Block Diagram - Texas Instruments TPS2582x USB Source Controller & Power Switches
Đã phát hành: 2017-12-08 | Đã cập nhật: 2022-07-18