Texas Instruments TPS25858-Q1 USB Type-C® Charging Ports Controllers

Texas Instruments TPS25858-Q1 Dual 3A USB Type-C® Charging Ports Controllers are an integrated USB charging port solution. The TI TPS25858-Q1 includes a synchronous DC/DC converter capable of supplying up to 6.6A. Additionally, the TPS25858-Q1 features an integrated detection and control for implementing USB Battery Charging 1.2 and Type-C ports.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1 of TA range –40°C to +125°C
    • HBM ESD classification level H2
    • CDM ESD classification level C5
  • Synchronous buck regulator
    • High efficiency at 400kHz of 94.5% at VIN = 13.5V, IPA_BUS = 3A and IPB_BUS = 3A
    • 18mΩ/10mΩ low RDS(ON) buck regulator MOSFETs
    • Operating voltage range of 5.5V to 26V, withstand 36V input
    • Adjustable frequency of 200kHz to 800kHz
    • FPWM with spread-spectrum dithering
    • Selectable output voltage of 5.1V, 5.17V, 5.3V, 5.4V
  • Internal power path
    • 7mΩ/7mΩ low RDS(ON) internal USB power MOSFETs
    • Programmable current limit for USB ports with a high accuracy of ±10% at 3.4A
    • 5.1V, 200mA supply for auxiliary loads OUT
  • Line drop compensation of 90mV at 2.4A load
  • Compliant to USB-IF standards
    • Type-C rev 1.3
    • 3A capability advertisement on CC
    • VBUS application and discharge
    • VCONN source of 200mA
  • Automatic DCP modes (TPS25858-Q1)
  • Shorted mode per BC1.2 and YD/T 1591 2009
    • 1.2V mode
    • 2.7V divider 3 mode
  • Load shedding versus programmable TA
  • –40°C to +150°C TJ range

Applications

  • Automotive USB charging ports
  • Automotive USB media hubs

Simplified Schematic

Schematic - Texas Instruments TPS25858-Q1 USB Type-C® Charging Ports Controllers
Đã phát hành: 2020-12-29 | Đã cập nhật: 2025-03-10