Texas Instruments TPS281C30EVM Evaluation Board

Texas Instruments TPS281C30EVM Evaluation Board is designed to evaluate the performance and functionality of the TPS281C30 industrial high-side switch. The TPS281C30 switch is a single-channel switch for 60V, 30mΩ low on-resistance, and 6A continuous current. This module features an adjustable current limit with an onboard potentiometer and configurable current sense with either a fixed resistor or an onboard potentiometer. The TPS281C30 module includes BoosterPack plug-in module headers that allows the user to connect the TPS281C30 high-side switch easily. This evaluation board comes with an ideal board layout and copper area for thermal performance.

Features

  • Adjustable current limit with on-board potentiometer
  • Configurable current sense with either a fixed resistor or on-board potentiometer
  • BoosterPack™ plug-in module headers allow the power switch to be controlled by an external microcontroller
  • On-board 3.3V LDO allows for control signals to be manipulated by a set of jumpers

Schematic

Schematic - Texas Instruments TPS281C30EVM Evaluation Board

3D Representation of the Board

Texas Instruments TPS281C30EVM Evaluation Board
Đã phát hành: 2023-02-14 | Đã cập nhật: 2023-03-01