Texas Instruments TPS4HC120-Q1 Automotive Smart High-Side Switches

Texas Instruments TPS4HC120-Q1 Automotive Smart High-Side Switch is a 120mΩ RON quad-channel with integrated NMOS power FET and charge pump. These high-side switches are designed to meet the requirements of 12V automotive battery systems. The TPS4HC120-Q1 high-side switches feature a global fault report for fast interrupt, overcurrent, and short-to-ground detection, and open-load and short-to-battery detection. The protection features include thermal shutdown, output clamp, current limit, overload, and short-circuit protection. The TPS4HC120-Q1 devices are available in a 28-pin, 4.9mm x 7.1mm HVSSOP leaded package with a 0.5mm pin pitch, minimizing the PCB footprint. Typical applications include ADAS modules, automotive display modules, and body control modules.

Features

  • Quad-channel 120mΩ automotive smart high-side switch with full diagnostics
    • Open-drain status output
    • Current sense analog output
  • 3V to 28V wide operating voltage range
  • Low Power Mode (LPM) with automatic entry and exit
    • IQ,LPM < 20μA/ch with all 4 channels ON and in LPM mode
  • <1μA at 25°C ultra-low sleep current
  • 0.25A to 5A selectable current limit
  • Protection:
    • Overload and short-circuit protection
    • Thermal shutdown and swing with self-recovery
    • Inductive load negative voltage clamp
    • Loss-of-GND, loss-of-battery, and reverse battery protection
  • Diagnostics:
    • Global fault report for fast interrupt
    • Overcurrent and short-to-ground detection
    • Open-load and short-to-battery detection
  • Qualified for automotive applications:
    • AEC-Q100 qualified with the following results:
      • -40°C to 125°C ambient operating temperature range device temperature grade 1
    • ISO7637-2 and ISO16750-2 electrical transient disturbance immunity certification
  • 28-pin thermally-enhanced HVSSOP package

Applications

  • ADAS modules
  • Automotive display modules
  • Body control module

Functional Block Diagram

Block Diagram - Texas Instruments TPS4HC120-Q1 Automotive Smart High-Side Switches

Schematic

Schematic - Texas Instruments TPS4HC120-Q1 Automotive Smart High-Side Switches
Đã phát hành: 2025-01-21 | Đã cập nhật: 2025-09-23