Texas Instruments TPS54361EVM-555/TPS54561EVM-555 Evaluation Modules

Texas Instruments TPS54361EVM-555/TPS54561EVM-555 Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the Texas Instruments TPS54361/TPS54561 step-down converters. Each evaluation module operates from a 7.0V to 60V input (12V nominal) and provides a 5.0V output at 3.5A (TPS54361EVM-555) or 5.0A TPS54561EVM-555).

Features

  • 4.5V to 60V input supply voltage
  • Integrated 87mΩ high-side N-channel MOSFET
  • 152µA operating quiescent current
  • 2µA shutdown current
  • 100kHz to 2.5MHz switching frequency
  • Adjustable UVLO voltage and hysteresis
  • Adjustable soft-start and sequencing
  • UV and OV Power Good output
Đã phát hành: 2019-10-18 | Đã cập nhật: 2025-03-11