Texas Instruments TPS543C20AEVM-054 Converter Evaluation Module

Texas Instruments TPS543C20AEVM-054 Converter Evaluation Module (EVM) allows users to evaluate the TPS543C20ARVF. The TPS543C20ARVF is a fixed frequency non-compensation stackable synchronous buck converter with integrated MOSFETs. The device provides a fixed 0.9V output at up to 40A from a 12V input bus. The Texas Instruments TPS543C20AEVM-054 demonstrates the device in a typical low-voltage application while providing several test points to evaluate the performance.

Features

  • No external compensation control
  • 2-device stackable for up to 80A
  • Programmable switching frequency from 300kHz to 2MHz
  • Synchronization to an external clock
  • 10 selectable reference from 0.6V to 1.1V with 0.5% accuracy
  • Differential remote sensing

Board Overview

Mechanical Drawing - Texas Instruments TPS543C20AEVM-054 Converter Evaluation Module
Đã phát hành: 2019-03-20 | Đã cập nhật: 2023-08-09