Texas Instruments TPS54424EVM-779 4A Converter Evaluation Module
Texas Instruments TPS54424EVM-779 4A SWIFT™ Step-Down Converter Evaluation Module demonstrates the TPS54424, a synchronous buck converter. The TPS54424 integrates both power MOSFETs to minimize solution size and offer high efficiency at full load. The fixed-frequency peak current-mode control minimizes period and on-time jitter. Forced continuous conduction enables a fast transient response to and from light loads and keeps the switching frequency fixed at light loads. The evaluation module also includes a 700kHz operation pre-set adjustable switching frequency.Features
- 4.5V to 17V input voltage, 12V nominal
- 1.8V output at 4A
- Fixed frequency peak current mode control
- Adjustable switching frequency, 700kHz operation pre-set
- Test points for all critical waveforms and connections
Đã phát hành: 2017-10-23
| Đã cập nhật: 2022-07-06