Texas Instruments TPS546C23 Synchronous Buck Converters
Texas Instruments TPS546C23 Synchronous Buck Converters are PMBus 1.3 compliant, non-isolated DC-DC converters with integrated FETs. These are capable of high-frequency operation and 35A current output from a 5mm×7mm package. Two Texas Instruments TPS546C23 devices can be paralleled together to provide up to 70A load. Current sensing is realized by sampling a small portion of the power stage current and is independent of the device temperature. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS functions through VOUT_COMMAND, flexible converter configuration, and key parameters monitoring, including output voltage, current, and internal die temperature. Depending on system requirements, response to fault conditions can be set to either restart, latch-off, or ignore.Features
- 35A PMBus™ 1.3 compliant converters
- 2-device stackable for up to 70A with current sharing
- 4.5V to 18V input voltage range
- 0.35V to 5.5V output voltage range
- 5mm×7mm LQFN package
- Single thermal pad
- Integrated 3.2mΩ and 1.4mΩ stacked NexFET™ power stage
- 350mV to 1650mV reference for Adaptive Voltage Scaling (AVS) function and margining through PMBus
- 0.5% reference accuracy at 600mV and above
- Lossless low-side MOSFET current sensing
- Voltage mode control with input feed-forward
- Differential remote sensing
- Monotonic start-up into a pre-biased output
- Output voltage and output current reporting
- Internal die temperature monitoring
- Programmable via the PMBus interface
- VOUT_COMMAND and AVS VOUT transition rate
- Overcurrent protection with thermal compensation
- UVLO, soft-start, and soft-stop
- PGOOD, OV, UV, OT levels
- Fault responses
- Turn-on and turn-off delays
- Thermal shutdown
- Pin strapping for switching frequency (200kHz to 1MHz)
- Frequency synchronization to an external clock or output clock to sync out
Applications
- Test and instrumentation
- Ethernet switches, optical switches, routers, base stations
- Servers
- Enterprise storage SSD
- High-density power solutions
Simplified Application
Đã phát hành: 2016-10-21
| Đã cập nhật: 2022-05-24