Texas Instruments TPS54JB20EVM-023 Converter Evaluation Module
Texas Instruments TPS54JB20EVM-023 Converter Evaluation Module (EVM) is designed to demonstrate the small printed circuit board (PCB) that may be achieved when designing with the TPS54JB20. The TPS54JB20 is a D-CAP3 synchronous buck converter designed for up to 20A output current. The Texas Instruments TPS54JB20 device has integrated high-side and low-side MOSFETs.Features
- D-CAP3 control mode with fast load step response
- Supports all-ceramic output capacitors
- Auto-skipping for high light load efficiency
- Differential remote sense for high output accuracy
Applications
- Rack server and blade server
- Hardware accelerator and add-in cards
- Datacenter switches
- Industrial PC
Board Layout
Đã phát hành: 2020-11-18
| Đã cập nhật: 2024-09-27