Texas Instruments TPS5516xEVM Evaluation Modules (EVMs)
Texas Instruments TPS5516xEVM Evaluation Modules (EVMs) help designers to evaluate the operation and performance of the TPS55160-Q1 and TPS55165Q1. Both of these devices are 1A single-inductor buck-boost-converters. The TPS55160-Q1 device allows users to set the output voltage from 5.7V to 9V through a feedback-divider. The TPS55165-Q1 device has a selectable output voltage of 5V or 12V.Features
- TPS55160-Q1 variant default output voltage set to 8V
- TPS55165-Q1 variant default output voltage set to 12V
- Allows selection between Low-Power Mode (LPM) and Pulse Width Modulation (PWM)
- The default is PWM mode
- Allows selection of spread spectrum operation
- Provides an example of the layout for good electrical and thermal performance
- The default is jumper installed, spread spectrum disabled
- Allows selection of Power Good delay between 0.6ms, 3ms, and 40ms
Đã phát hành: 2018-01-19
| Đã cập nhật: 2022-10-19