Texas Instruments TPS560430XFEVM Evaluation Module (EVM)

Texas Instruments TPS560430XFEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS560430 step-down converters. The Texas Instruments TPS560430XFEVM operates from 4V to 36V input (12V nominal) and provides a 5.0V output at 600mA. The board has a jumper connector to enable or disable the converter operation. The board also has AC signal injection terminals for loop measurements.

Features

  • 4V to 36V input voltage range
  • Accurate 5V output
  • Up to 600mA output current
  • Switching frequency 1.1MHz

Board Layout

Mechanical Drawing - Texas Instruments TPS560430XFEVM Evaluation Module (EVM)
Đã phát hành: 2018-05-23 | Đã cập nhật: 2025-03-06