Texas Instruments TPS566238PEVM Converter Evaluation Module (EVM)
Texas Instruments TPS566238PEVM Converter Evaluation Module (EVM) is used to evaluate the TPS566238P device, a high-voltage input, synchronous buck converter with integrated FETs. The TPS566238P operates with a wider supply input voltage ranging from 3V to 18V. It uses DCAP3™ control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation, and supports low ESR output capacitors. The Texas Instruments TPS566238P is an FCCM converter and provides complete protection OVP, UVP, OCP, OTP, and combined power-good signal.Features
- 3V to 18V input voltage range
- 0.6V to 7V output voltage range
- Up to 6A output current
- FCCM for smaller ripple under all loading range
- PGOOD indicator
- 2mm × 1.5mm RQF package
Board Layout
Đã phát hành: 2021-04-30
| Đã cập nhật: 2022-03-11