Texas Instruments TPS56A37EVM Converter Evaluation Module (EVM)

Texas Instruments TPS56A37EVM Converter Evaluation Module (EVM) is designed to help evaluate the TPS56A37. The TPS56A37 is a high-efficiency, high-voltage-input, easy-to-use synchronous buck converter. With the wide operating input voltage range of 4.5V to 28V, the Texas Instruments TPS56A37 is designed for systems powered by 12V, 19V, and 24V power-bus rails. The device supports up to 10A continuous output current. The output voltage range is from 0.6V to 13V. DCAP3™ control mode provides an easy-to-design stable regulation with few external components and supports cost-effective ceramic capacitors.

Features

  • 4.5V to 28V input voltage range
  • 0.6V to 13V output voltage range
  • 10A continuous output current capability
  • Large duty operation
  • PSM mode
  • Good efficiency and thermal performance

Applications

  • Industrial PC, EPOS, factory automation and control
  • Monitors, TVs, speakers, PCs and notebooks, portable electronics
  • Multifunction printers, video conference system
  • General purposes for 12V,19V, 24V power-bus supply

Board Layout

Mechanical Drawing - Texas Instruments TPS56A37EVM Converter Evaluation Module (EVM)
Đã phát hành: 2024-02-27 | Đã cập nhật: 2024-03-27