Texas Instruments TPS61372EVM-033 Converter Evaluation Board

Texas Instruments TPS61372EVM-033 Converter Evaluation Board is designed to help evaluate the TPS61372. The TPS61372 is a full-integrated synchronous boost converter with short protection and load disconnect built-in. The device could support output voltage up to 16V with a 3.6A current limit. The input voltage ranges from 2.5V to 5.0V. The evaluation board is built to evaluate the TPS61372 at VOUT=12V.

Features

  • Input voltage range of 2.5V to 5V
  • Output voltage range of up to 16V
  • Switch current limit of 3.6A
  • Load disconnect during shutdown or output short
  • Selectable auto PFM / forced PWM operation

Layout

Location Circuit - Texas Instruments TPS61372EVM-033 Converter Evaluation Board
Đã phát hành: 2018-07-24 | Đã cập nhật: 2025-03-06