Texas Instruments TPS62080EVM-641 Evaluation Module (EVM)

Texas Instruments TPS62080EVM-641 Evaluation Module (EVM) is designed to evaluate the TPS62080. The TPS62080 is a 1.2A high-efficiency step-down converter. The TPS6208x focuses on high-efficiency, step-down conversion over a wide output current range. This evaluation comes with a Texas Instruments TPS62080 but can support the evaluation of either the TPS62080 or TPS62080A. The only difference between the two ICs is the discharge resistor is internally connected between the SW pin and the ground when the IC is disabled.

Features

  • DCS-Control™ architecture for fast transient regulation
  • Snooze mode for 5.5μA ultra-low quiescent current
  • 2.3V to 6.0V input voltage range
  • Supports high output capacitance up to 100μF
  • 100% duty cycle for lowest dropout
  • Power save mode for light load efficiency
  • Output discharge function
  • Short circuit protection
  • Power Good output
  • Thermal shutdown
Đã phát hành: 2016-05-24 | Đã cập nhật: 2025-03-06