Texas Instruments TPS62088YWCEVM-084 Evaluation Module
Texas Instruments TPS62088YWCEVM-084 Evaluation Module facilitates the evaluation of the TPS62088. The TPS62088 is a synchronous step-down converter optimized for high efficiency and a small solution size of 1.2mm by 0.8mm WCSP package, with 0.3mm pitch and high efficiency. The TPS62088 features an input voltage range of 2.4V to 5.5V, supporting common battery technologies.The Texas Instruments TPS62088YWCEVM-084 Evaluation Module outputs a 1.8V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The Evaluation Module is a highly efficient and tiny solution for point-of-load (POL) converters in space-constrained applications, such as solid-state drives (SSDs), wearables, and smartphones.
Features
- 2.4V to 5.5V input voltage range
- 1% feedback voltage accuracy (over full -40°C to +125°C TJ)
- 3A of output current
- 12mm2 total solution height
- 6-pin power enhanced WCSP package (1.2mm x 0.8mm x 0.3mm)
Board Layout
Đã phát hành: 2019-07-25
| Đã cập nhật: 2023-10-09