Texas Instruments TPS62810EVM-015 Evaluation Module
Texas Instruments TPS62810EVM-015 Evaluation Module is designed to evaluate the functionality of the TPS6281x buck converters. The TPS6281x buck converters are high-efficiency, step-down converters optimized for a small solution size. The TPS62810EVM-015 converts a 2.7V to 6.0V input voltage to a regulated 1.8V output voltage. Features include a power save mode for light load efficiency over the entire load-current range and an adjustable switching frequency of 1.8MHz to 4MHz. The internal compensation circuit is a compact solution with small external components.Features
- 2.7V to 6.0V Input voltage range
- 0.6V to 5.5V Adjustable output voltage
- Adjustable switching frequency of 1.8MHz to 4MHz
- 15μA Operating quiescent current
- Power save mode for light load efficiency
- 100% Duty cycle for lowest dropout
Overview
Đã phát hành: 2018-10-19
| Đã cập nhật: 2025-03-06