Texas Instruments TPS6282xEVM-794 Evaluation Modules (EVMs)

Texas Instruments TPS6282xEVM-794 Evaluation Modules (EVMs) facilitate the evaluation of the TPS62825 or TPS62826. The TPS62825 (2A) and TPS62826 (3A) are step-down converters with DCS-Control in a 1.5mm by 1.5mm QFN package. Each evaluation module outputs a 1.8V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The Texas Instruments TPS62825 or TPS62826 are highly efficient and small solutions for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), smartphones, and optical modules.

Features

  • 2.4V to 5.5V input voltage range
  • 1.8V output voltage with 1% accuracy
  • 2A (TPS62825) or 3A (TPS62826) of output current
  • 1mm maximum solution height
  • 31mm2 total solution size
  • Pin-to-pin 2A, 3A devices (TPS62825/6)
Đã phát hành: 2018-05-30 | Đã cập nhật: 2023-01-30