Texas Instruments TPS62861xEVM-109 Evaluation Module (EVM)
Texas Instruments TPS62861xEVM-109 Evaluation Module (EVM) facilitates an extensive evaluation of the features and performance of the TPS6286x. The TPS6286x are 1A, step-down converters with 2.3µA IQ in tiny 0.7mm by 1.4mm WCSP packages with 0.35mm pitch. The TPS62861 is a highly efficient, small solution for space-constrained applications like wearables and smartphones.The TI TPS62861xEVM-109 outputs a 1.1V output voltage with 1% accuracy from input voltages between 1.8V and 5.5V.
Features
- 1.8V to 5.5V input voltage range
- 1.0V output voltage with 1% accuracy
- 1A of output current
- 0.6mm maximum solution height
- 10mm2 total solution size
Overview
Đã phát hành: 2020-06-23
| Đã cập nhật: 2025-03-06