Texas Instruments TPS6291xEVM-077 Converter Evaluation Modules

Texas Instruments TPS6291xEVM-077 Converter Evaluation Modules (EVMs) facilitate the evaluation of the TPS62912 or TPS62913. These are 2A (TPS62912) or 3A (TPS62913) low-noise and low ripple buck converters with integrated ferrite bead filter compensation in a small 2mm by 2mm QFN package. The Texas Instruments TPS6291xEVM-077 has a 3.3V (TPS62912EVM-077) or 1.2V (TPS62913EVM-077) output voltage from input voltages up to 17V. Due to its extremely low noise, the TPS62912 and TPS62913 are high-efficiency alternatives to low-drop-out (LDO) linear regulators in noise-sensitive circuits. These circuits include data converters, clocks, and amplifiers in telecom infrastructure, medical, test and measurement, and aerospace and defense applications.

Features

  • Low noise (< 20μVRMS)
  • Low output voltage ripple (< 10μVRMS)
  • Input voltage range
    • 17V (TPS62912EVM-077)
    • 3V to 17V (TPS62912EVM-077)
  • 3.3V (TPS62912EVM-077) or 1.2V (TPS62913EVM-077) output voltage
  • 2A (TPS62912EVM-077) or 3A (TPS62913EVM-077) output current

Board Layout

Mechanical Drawing - Texas Instruments TPS6291xEVM-077 Converter Evaluation Modules
Đã phát hành: 2020-09-10 | Đã cập nhật: 2024-09-23