Texas Instruments TPS62A06AEVM-248 Converter Evaluation Module
Texas Instruments TPS62A06AEVM-248 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62A06A. The TPS62A06A is a step-down converter with 1% feedback accuracy in a 1.6mm by 1.6mm SOT563 package with 0.6mm height. The Texas Instruments TPS62A06AEVM-248 converts a 2.5V to 5.5V input voltage to a regulated output voltage of 1.2V. The circuit occupies 54mm2 with a maximum height of 1.5mm. The output current can go up to 6A.Features
- 2.5V to 5.5V input voltage range
- 6.0A of output current
- 1.5mm maximum solution height
- 54mm2 total solution size
- 1% feedback accuracy between 0°C and 125°C
Board Layout
Đã phát hành: 2023-05-09
| Đã cập nhật: 2025-03-06