Texas Instruments TPS62A06EVM-248 Evaluation Module

Texas Instruments TPS62A06EVM-248 Evaluation Module allows users to evaluate the TPS62A06. The TPS62A06 step-down converter features 1% feedback accuracy in a 1.6mm x 1.6mm SOT563 package with 0.6mm height. The TI TPS62A06EVM-248 converts a 2.5V to the 5.5V input voltage to a regulated output voltage of 1.2V. The circuit inhabits 54mm² with a maximum height of 1.5mm and up to 6A output current.

Features

  • 2.5V to 5.5V input voltage range
  • 6.0A of output current
  • 1.5mm maximum solution height
  • 54mm2 total solution size
  • 1% feedback accuracy between 0°C and +125°C

PCB LAyout

Texas Instruments TPS62A06EVM-248 Evaluation Module
Đã phát hành: 2023-05-02 | Đã cập nhật: 2025-03-05