Texas Instruments TPS63050EVM-679 Evaluation Module
Texas Instruments TPS63050EVM-679 Evaluation Module (EVM) is designed for the evaluation of the TPS63050. The TPS63050 is a small 2.5mm by 2.5mm, RMW package buck-boost regulator with 1A switches. This evaluation module is set to an output voltage of 3.3V. Being a buck-boost, the input voltage may vary from 2.5V to 5.5V, while the evaluation module maintains the 3.3V output voltage and up to 500mA of output current. This evaluation tool allows the user to evaluate the IC's several functions and performance, such as power good, current limit, and efficiency.Features
- 2.5V to 5.5V input voltage range
- 500mA output current
- Adjustable current limit
Đã phát hành: 2015-12-08
| Đã cập nhật: 2022-03-11