Texas Instruments TPS563231EVM-032 Converter Evaluation Module

Texas Instruments TPS563231EVM-032 Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS563231 step-down converter. The TPS563231 is a simple, easy-to-use, 3A synchronous step-down converter with Eco-Mode in a SOT563-6 package. The Texas Instruments TPS563231EVM-032 operates from 4.5V to 17V input (12V nominal) and provides a 3.3V output at 3A. The evaluation module has AC signal injection terminals for feedback loop measurements.

Features

  • 4.5V to 17V input voltage range
  • Up to 3A output current
  • Switching frequency 600KHz
  • DCAP2 control
  • PFM, eco-mode

Board Layout

Mechanical Drawing - Texas Instruments TPS563231EVM-032 Converter Evaluation Module
Đã phát hành: 2019-03-27 | Đã cập nhật: 2023-08-10