Texas Instruments TPS65265EVM-705 Evaluation Module (EVM)

Texas Instruments TPS65265EVM-705 Evaluation Module (EVM) facilitates the evaluation of the TPS65265. The TPS65265 PMIC is a triple 5A/3A/2A output current, synchronous step-down (buck) converter with an operational range of 4.5 to 17V. The TPS65265 supports PSM mode and FCC mode. The device supports an adjustable Fsw from 2500kHZ to 2.3MHZ, programmable P-GOOD delay time, and automatic power up/down functions. The evaluation module is designed to provide access to the features of the Texas Instruments TPS65265. This module can be modified to test performance at different input and output voltages, current, and switching frequencies.

Features

  • Supports 5V, 12V, and 15V power bus
  • Adjustable clock frequency from 250KHz to 2.3MHz
  • External synchronization oscillator
  • 120° out of phase for buck1, buck2, buck3
  • Support Pulse Skipping Mode (PSM) and Force Continuous Current Mode (FCCM)

Board Layout

Mechanical Drawing - Texas Instruments TPS65265EVM-705 Evaluation Module (EVM)
Đã phát hành: 2016-04-28 | Đã cập nhật: 2022-03-11