Texas Instruments TPS65680EVM Evaluation Module
Texas Instruments TPS65680EVM Programmable Level Shifter Evaluation Module is configured to evaluate the operation of the TPS65680 level shifter. The TPS65680 18-channel pattern-programmable shifter provides overcurrent protection for use in large-format LCD display applications such as TVs and monitors. The TPS65680EVM offers a graphical user interface (GUI) permitting the programming of the device from a Windows 7 or 10 PC. The Evaluation Module allows easy access to all 18 outputs, three supplies, and logic inputs. The TPS65680EVM has easy-to-follow pattern examples and how-to videos available for first-time programming.Features
- Eases design by providing a simple way to evaluate TPS65680
- Includes pattern examples to ease first evaluation
- How-to video available for the first programming steps
- The added interface board (USB2ANY) connects the EVM to a Windows 7 or 10 PC
- This tool is tested and includes the graphical user interface (GUI) as well as the hardware and software user's guide
Kit Contents
- USB2ANY (HPA665-001)
- TPS65680EVM Eval Board
Đã phát hành: 2018-11-15
| Đã cập nhật: 2023-07-21