Texas Instruments TPS792 LDO Linear Voltage Regulators

Texas Instruments TPS792 Low-Dropout (LDO) Linear Voltage Regulators feature a high power-supply rejection ratio (PSRR) and offer excellent line and load transient responses. This device is stable with a small 2.2µF ceramic capacitor on the output. The TPS792 offers low dropout voltages, such as 55mV (typical) at 100mA. The low output noise and great PSRR make this device suitable for power-sensitive analog loads. The Texas Instruments TPS792 offers a flexible option for post-regulation with its adjustable capability.

Features

  • For a more updated portfolio device, see the TPS7A20
  • 100mA low-dropout regulator with enable
  • Available in fixed-voltage versions and adjustable
  • Low noise
    • 50µVRMS (legacy chip)
    • 69µVRMS (new chip)
  • Fast start-up time
    • 50µs (legacy chip)
    • 500µs (new chip)
  • Very-low dropout voltage of 55mV (typ)

Applications

  • TV applications
  • Building automation
  • Smartphones and tablets
  • Connected peripherals and printers
  • Home theater and entertainment applications

Videos

Functional Block Diagrams

Đã phát hành: 2025-01-17 | Đã cập nhật: 2025-02-11