Texas Instruments TPS7A1601EVM-046 Regulator Evaluation Module

Texas Instruments TPS7A1601EVM-046 Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS7A16 family of linear regulators. The Texas Instruments TPS7A1601EVM-046 evaluation module configuration contains a single linear regulator with internal thermal and current-limit shutdowns.

Features

  • Input voltage range from 6V to 60V
  • Input transient protection to 66V
  • Fixed output of 5V (adjustable by customer modification to 20V VOUT)
  • 2% accuracy
  • Dropout voltage of 200mV at 20mA
  • Stable with a ceramic output capacitance that is greater than or equal to 2.2µF
  • CMOS logic-level-compatible enable and power-good pin
  • User-programmable delay function
  • Fixed current limit
  • Thermal shutdown protection
  • 3mm by 5mm 8-pin MSOP-PowerPAD™ integrated circuit package
  • Operating range from –40°C to +125°C
Đã phát hành: 2019-05-21 | Đã cập nhật: 2025-03-06