Texas Instruments TPS7A78 Low-Dropout (LDO) Linear Regulator
Texas Instruments TPS7A78 Low-Dropout (LDO) Linear Regulator improves the overall efficiency and standby power in power supplies in an easy-to-use, non-magnetic approach to AC/DC conversion. The TPS7A78 uses a capacitor-drop architecture to lower the AC source voltage before actively clamping the rectified voltage. The device then regulates this rectified voltage down to the application-specific operating voltage. The device's unique architecture reduces the standby power to just a few 10s of milliwatts. The TPS7A78 switched-capacitor stage reduces power losses by stepping down the rectified input voltage by a factor of four and increasing the output-to-input current by the same ratio, as given by PIN ≅ POUT and VIN ≅ VOUT × 4. Compared to a traditional capacitor-drop (cap-drop) stage, this step-down reduces input current, thus minimizing the capacitance value needed.Electricity-metering applications, where the power supply must be reliable and magnetic tamper-proof, benefits from using the TPS7A78 because this device does not require external magnetics. This feature makes complying with IEC 61000-4-8 easier while minimizing magnetic shielding costs. The Texas Instruments TPS7A78 also comes with a user-programmable, power-fail detection threshold that can provide an early alert to power failures and enable shutdown before complete power loss. The power-good indicator (PG) is also provided for sequencing or resetting a microcontroller.
Features
- Non-isolated power solution for ≥ 18VAC RMS
- Up to 75% efficiency
- 15mW (typical) standby power consumption
- Line-voltage, cap-drop capacitor as small as 1/4th the size of linear solutions
- Available in fixed output voltages
- 1.3V to 5V (50mV steps)
- Power-fail detection
- Power-good indication
- 1% typical accuracy
- Package
- 5mm x 6.5mm HTSSOP-14 (PWP)
Applications
- Key panels
- Garage door systems
- Small home appliances
- Electricity meters
- Smoke and heat detectors
- Thermostats
Functional Block Diagram
Đã phát hành: 2019-11-01
| Đã cập nhật: 2024-01-19