Texas Instruments TPS7H6023EVM-CVAL Driver Evaluation Module
Texas Instruments TPS7H6023EVM-CVAL Driver Evaluation Module (EVM) is designed to test and evaluate the TPS7H6023-SP. The TPS7H6023-SP is a radiation-hardened 22V half-bridge GaN gate driver. The board accepts up to a 14V input and allows designers to test the reliability of the TPS7H6023-SP by driving a gallium-nitride (GaN) FET. By default, the evaluation module is set up to run with the PWM mode of Texas Instruments TPS7H6023-SP, which accepts an input of one switching signal and internally generates a complementary signal.Features
- Selectable input interlock protection in independent input mode
- Split outputs for adjustable turn-on and turn-off times
- 25ns typical propagation delay in independent input mode
- 1.5A peak source, 3A peak sink current
Applications
- Communications payload
- Space satellite point of load supply for FPGA core voltage rails
- Command and data handling
- Satellite electrical power system
Đã phát hành: 2024-06-13
| Đã cập nhật: 2025-02-27