Texas Instruments TPS82085EVM Step-Down Converter Evaluation Module
Texas Instruments TPS82085EVM Step-Down Converter Evaluation Module is designed to help the user easily evaluate and test the operation and functionality of the TPS82085. This evaluation module converts input voltages of 2.5V to 6V to 1.2V regulated output voltage at up to 3A of output current. Texas Instruments TPS82085EVM Module includes the IC (TPS82085) and inductor to achieve a total solution size of the only 35mm2.Features
- Up to 6V input voltage range
- 1.2V output voltage
- 3A output current
- 35mm2 total solution size
- 1.45mm (maximum) total solution height
Đã phát hành: 2015-05-22
| Đã cập nhật: 2023-11-03