Texas Instruments TPS92513EVM-001 Evaluation Module (EVM)

Texas Instruments TPS92513EVM-001 Evaluation Module (EVM) is designed to help evaluate the TPS92513 LED Driver. It is designed to accept an input voltage range of 6V to 24V. It can drive high current LED stacks at up to 1A while providing a small form factor. The LED stack can be between 2.5V and 16V depending on the input voltage range. The circuit can be dimmed using an analog current adjust function, a PWM dimming function, or both simultaneously.

Features

  • High current buck LED driver
  • 6V to 24V nominal input
  • Analog dimming
  • PWM dimming
  • Small form factor
Đã phát hành: 2015-09-27 | Đã cập nhật: 2022-03-11